There are no models available for this part yet.
Overview of 1695910000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1695910000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58H3240
|
Newark | Terminal Block, Pcb, 6 Position, 26-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Screw, Rated Current:15A Rohs Compliant: Yes |Weidmuller 1695910000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1695910000
|
Avnet Americas | Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A - Bulk (Alt: 1695910000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant |
7800 Partner Stock |
|
$2.3900 / $3.2400 | Buy Now | ||
DISTI #
77790505
|
Verical | Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 15A Box RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 7800 |
|
$1.6600 | Buy Now | |
DISTI #
C1S808400273042
|
Chip1Stop | Unclassified | 7800 |
|
$1.6200 / $2.0700 | Buy Now | |
Master Electronics | RoHS: Compliant |
7800 Partner Stock |
|
$2.3900 / $3.2400 | Buy Now |