Part Details for 1694WB 0061000 by Belden Inc
Overview of 1694WB 0061000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694WB 0061000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5273
|
Newark | #18 Po/Gifhdpe Sh Po/ Blue, Light |Belden 1694WB 0061000 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,375.7600 / $1,482.2100 | Buy Now |
DISTI #
BEL8972-ND
|
DigiKey | #18 PO/GIFHDPE SH PO Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2324 | Buy Now |
DISTI #
566-1694WB-1000-06
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 1000ft SPOOL LT BLUE RoHS: Compliant | 0 |
|
$1,271.5800 | Order Now |
DISTI #
72355060
|
RS | Serial Digital Coax, RG6 18AWG BC, foam HDPE core, Duofoil TC braid, PE Lt. Blu | Belden 1694WB 0061000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,320.3300 | RFQ |