Part Details for 1694SB 0101000 by Belden Inc
Overview of 1694SB 0101000 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1694SB 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7713
|
Newark | Coax Cable, Rg6/U, 18Awg, 75Ohm, 305M, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Jacket Colour:Black, Jacket Material:Lszh, Conductor Rohs Compliant: Yes |Belden 1694SB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 305 Date Code: 0 Container: SPOOL | 0 |
|
$1,683.9000 / $1,886.9200 | Buy Now |
DISTI #
66K6049
|
Newark | Cable, Coaxial, Rg-6/U, 18Awg, 75 Ohm, 1000Ft, Black, Coaxial Cable Type:Rg6, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:75Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1694SB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,582.2300 / $1,704.6600 | Buy Now |
DISTI #
BEL8966-ND
|
DigiKey | #18 PE/GIFHDPE SH FRNHPO Min Qty: 1000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4173 | Buy Now |
DISTI #
566-1694SB-1000-10
|
Mouser Electronics | Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$1,521.7300 | Order Now |
DISTI #
70004641
|
RS | Coaxail Cable, RG6/U,1C,18 AWG, Solid, Foil & Braid Shld, Foam HDPE Ins, Blk, LSZH jkt | Belden 1694SB 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 3 |
|
$1,582.6000 | Buy Now |