Part Details for 1694A 0105000 by Belden Inc
Overview of 1694A 0105000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1694-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-5, / | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for 1694A 0105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P0647
|
Newark | #18 Pe/Gifhdpe Sh Fr Pvc/ Black |Belden 1694A 0105000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 5000 Date Code: 0 Container: SPOOL | 0 |
|
$7,030.8000 / $7,574.8500 | Buy Now |
DISTI #
BEL30054-5000-ND
|
DigiKey | #18 PE/GIFHDPE SH FR PVC Min Qty: 5000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1243 | Buy Now |
DISTI #
566-1694A-5000-10
|
Mouser Electronics | Coaxial Cables 18AWG 1C SOLID 5000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$6,761.9900 | Order Now |