-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Female, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X3301
|
Newark | Sacc-Dsiv-M12Fs-5Con-L 90 |Phoenix Contact 1694240 (Alternate Part Number: 4017918177522 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2707-ND
|
DigiKey | CONN RCPT FMALE 5POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
216 In Stock |
|
$19.0750 / $21.6300 | Buy Now |
DISTI #
651-1694240
|
Mouser Electronics | Circular Metric Connectors M12 PCB MT SKT 5P RoHS: Compliant | 183 |
|
$19.0700 / $25.6600 | Buy Now |
DISTI #
V99:2348_10644672
|
Arrow Electronics | Sensor/Actuator Flush Type Connector Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2212 | Americas - 1 |
|
$13.0400 / $18.2695 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type connector - socket - 5-pos. - M12 - A-coded - rear/screw mounting with M12 thread - with polarity protection - with angled solder connection RoHS: Compliant |
2 In Stock |
|
$19.0700 / $23.6800 | Buy Now |
DISTI #
62185453
|
Verical | Sensor/Actuator Flush Type Connector Min Qty: 1 Package Multiple: 1 Date Code: 2212 | Americas - 1 |
|
$13.0400 | Buy Now |
|
Bristol Electronics | 430 |
|
RFQ | ||
DISTI #
1694240
|
TTI | Circular Metric Connectors M12 PCB MT SKT 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$18.5000 / $21.0400 | Buy Now |
DISTI #
000000000000180799
|
Sager | Circular Metric Connectors M12 PCB MT SKT 5P Min Qty: 1 | 0 |
|
$23.1600 / $27.9700 | Buy Now |
DISTI #
1694240
|
Avnet Abacus | (Alt: 1694240) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1694240
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694240
Phoenix Contact
Circular Connector, 5 Contact(s), Female, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |