Part Details for 1694169 by Phoenix Contact
Overview of 1694169 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1694169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4295-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$23.3450 / $26.5200 | Buy Now |
DISTI #
651-1694169
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10,0PUR/M 8FR RoHS: Compliant | 9 |
|
$23.3400 / $26.5200 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - cable length: 10 m RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$22.4000 / $27.6600 | Buy Now |
DISTI #
1694169
|
TTI | Sensor Cables / Actuator Cables SAC-3P-10,0PUR/M 8FR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.6400 / $25.2600 | Buy Now |
DISTI #
1694169
|
TME | Connection lead, M8, PIN: 3, angled, 10m, plug, 60VAC, 4A, SAC, PUR Min Qty: 1 | 5 |
|
$16.8500 / $19.4400 | Buy Now |
DISTI #
000000000000778279
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10,0PUR/M 8FR Min Qty: 1 | 0 |
|
$29.3500 / $34.2400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$17.5000 / $26.9200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 410 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket angled M8 - cable length: 10 m RoHS: Compliant |
9 In Stock 5 Factory Stock |
|
$22.4000 / $27.6600 | Buy Now |
Part Details for 1694169
1694169 CAD Models
1694169 Part Data Attributes
|
1694169
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1694169
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |