Part Details for 1694091 by Phoenix Contact
Overview of 1694091 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1694091
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17164-ND
|
DigiKey | CBL 3POS MALE TO FMALE 32.8' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$25.8600 | Buy Now |
DISTI #
651-1694091
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS- M12FS/PUR/10.0 RoHS: Compliant | 0 |
|
$25.8600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable, straight male connector M12 on straight female connector M12, 3-pos., cable length: 10 m RoHS: Compliant | 0 |
|
$26.1800 / $33.2000 | Buy Now |
DISTI #
000000000001074088
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS- M12FS/PUR/10.0 Min Qty: 1 | 0 |
|
$31.7500 / $37.0400 | Buy Now |
|
Master Electronics | Sensor/actuator cable, straight male connector M12 on straight female connector M12, 3-pos., cable length: 10 m RoHS: Compliant | 0 |
|
$26.1800 / $33.2000 | Buy Now |