Part Details for 1692-440-SS by RAF Electronic Hardware
Overview of 1692-440-SS by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
2SD1692-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
iW1692-00 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller |
Price & Stock for 1692-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2776
|
Newark | Standoff, Round Female, Ss, 25.4Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:-, Overall Length:25.4Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1692-440-SS RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 155 |
|
$9.3600 / $12.4500 | Buy Now |
DISTI #
1772-3499-ND
|
DigiKey | 1/4 RD X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
156 In Stock |
|
$2.0147 / $3.5900 | Buy Now |
DISTI #
761-1692-440-SS
|
Mouser Electronics | Standoffs & Spacers SS 4-40 1in 1/4in Round FEM Standoff RoHS: Compliant | 0 |
|
$2.0100 / $2.2900 | Order Now |
DISTI #
71739965
|
RS | Round Standoff, 1/4 Rd X 1.00 Length | RAF 1692-440-SS RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3600 / $3.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 635 Factory Stock |
|
$2.3800 / $2.9100 | Buy Now |
DISTI #
RAF1692-440-SS
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 635 Factory Stock |
|
$2.3800 / $2.9100 | Buy Now |