Part Details for 1692-440-AL by RAF Electronic Hardware
Results Overview of 1692-440-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1692-440-AL Information
1692-440-AL by RAF Electronic Hardware is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7016924AFP-C | Renesas Electronics Corporation | High-end Automotive Microcontrollers Ideal for Body Applications | |
2SD1692-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
iW1692-00 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller |
Price & Stock for 1692-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6950
|
Newark | 1/4 Rd X 1.00 Length |Raf Electronic Hardware 1692-440-AL RoHS: Not Compliant Min Qty: 479 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6210 / $0.7380 | Buy Now |
DISTI #
1772-3315-ND
|
DigiKey | 1/4 RD X 1.00 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
193 In Stock |
|
$0.3375 / $0.6500 | Buy Now |
DISTI #
761-1692-440-AL
|
Mouser Electronics | Standoffs & Spacers AL 4-40 1in 1/4in Round FEM Standoff RoHS: Compliant | 245 |
|
$0.3350 / $0.5400 | Buy Now |
DISTI #
71739964
|
RS | Round Standoff, 1/4 Rd X 1.00 Length | RAF / RS PRO 1692-440-AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$0.3740 / $0.4200 | Buy Now |
DISTI #
75627503
|
RS | Round Standoff, 1/4 Rd X 1.00 Length | RAF / RS PRO 1692-440-AL RoHS: Compliant Min Qty: 535 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 | RFQ |
|
Bisco Industries | 51 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 756 Factory Stock |
|
$0.2708 / $0.3281 | Buy Now |
DISTI #
RAF1692-440-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 756 Factory Stock |
|
$0.2708 / $0.3281 | Buy Now |