Part Details for 1691740000 by Weidmüller Interface GmbH & Co. KG
Overview of 1691740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1691740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1691740000
|
Avnet Americas | Conn Terminal Block SKT 19 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1691740000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1691740000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/19/180LH SN OR BX | 0 |
|
$11.7900 / $15.7400 | Order Now |
DISTI #
1691740000
|
Avnet Abacus | Conn Terminal Block SKT 19 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1691740000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |