Part Details for 1690550000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1690550000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Limited Supply - Call |
|
$10.9932 | Buy Now |
DISTI #
1690550000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690550000
|
Mouser Electronics | Pluggable Terminal Blocks BLZF 3.50/15/180 SN BK BX | 0 |
|
$9.5300 / $16.4600 | Order Now |
DISTI #
1690550000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690550000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690550000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |