Part Details for 1690190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T5331
|
Newark | Pluggable Terminal Block, 2, 300 V, 10 A, 3.5 Mm, 26 Awg, 14 Awg Rohs Compliant: Yes |Weidmuller 1690190000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$1.9800 | Buy Now |
DISTI #
281-5792-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
382 In Stock |
|
$1.1140 / $2.8400 | Buy Now |
DISTI #
1690190000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1690190000
|
Mouser Electronics | Pluggable Terminal Blocks 3.50/02/180 SN OR RoHS: Compliant | 3219 |
|
$1.1100 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
800 In Stock |
|
$1.0900 / $1.6000 | Buy Now |
DISTI #
1690190000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box - Bulk (Alt: 1690190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1690190000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box (Alt: 1690190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
51P9024
|
Bürklin Elektronik | Socket header, 2 pole, pitch 3.5 mm, straight, orange, 1690190000 Min Qty: 1 | 100 |
|
$2.9213 / $4.3331 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 2 POS 3.5mm Crimp ST Cable Mount 10A Box RoHS: Compliant |
800 In Stock |
|
$1.0900 / $1.6000 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 3.50/02/180 SN OR | 50 |
|
$24.9900 | Buy Now |