Part Details for 1690040000 by Weidmüller Interface GmbH & Co. KG
Overview of 1690040000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1690040000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8153
|
Newark | Din Rail Terminal Block, 4Pos, 14Awg, No. Of Positions:4Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:10A, Rated Voltage:500V Rohs Compliant: Yes |Weidmuller 1690040000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$8.6100 / $13.5700 | Buy Now |
DISTI #
281-4667-ND
|
DigiKey | CONN TERM BLK FEED THRU 14-30AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9317 / $12.6900 | Buy Now |
DISTI #
1690040000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1690040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.8531 / $9.0468 | Buy Now |
DISTI #
10B8153
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 10B8153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$8.4000 / $10.7200 | Buy Now |
DISTI #
470-1690040000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5/D/4 | 50 |
|
$7.9300 / $12.6800 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Modular Terminal Block 2 POS DIN Rail RoHS: Compliant | 0 |
|
$8.3500 / $11.0600 | Buy Now |
DISTI #
1690040000
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 1690040000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$7.8531 / $9.0468 | Buy Now |
DISTI #
10B8153
|
Avnet Americas | Conn Feed-Through Modular Terminal Blocks 2 POS - Bulk (Alt: 10B8153) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$8.4000 / $10.7200 | Buy Now |