Part Details for 1690 by Heyco
Overview of 1690 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH16903PA | Renesas Electronics Corporation | 12 BIT UNI BUS DRIVER W P | |
iW1690-03 | Renesas Electronics Corporation | Low-Power Off-line Digital PWM Controller | |
74ALVCH16901PA8 | Renesas Electronics Corporation | 1TO4 ADDRESS REGISTAR |
Price & Stock for 1690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1690-ND
|
DigiKey | SP 625 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10365 In Stock |
|
$0.0542 / $0.1300 | Buy Now |
DISTI #
836-1690
|
Mouser Electronics | Conduit Fittings & Accessories SP-625 BLACK .625" HOLE RoHS: Compliant | 0 |
|
$0.0520 / $0.0530 | Order Now |
DISTI #
72243582
|
RS | Plug, Black, 0.6250 in, Height 0.2500 in, SP Series | Heyco 1690 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0480 / $0.0560 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 | 0 |
|
$0.0388 | Buy Now |
|
Bisco Industries | 10554 |
|
Buy Now | ||
DISTI #
HEY1690
|
Heilind Electronics | SP 625 BLACK | Americas - 9045 in Stock |
|
$0.0434 / $0.0549 | Buy Now |
|
Onlinecomponents.com | SP 625 Heyco® Shorty Plugs RoHS: Compliant | 72000 Factory Stock |
|
$0.0297 / $0.0560 | Buy Now |
DISTI #
HEY1690
|
Interstate Connecting Components | SP 625 BLACK | 1809 |
|
$0.0434 / $0.0549 | Buy Now |
DISTI #
HEY1690
|
DB Roberts | SP 625 BLACK | 0 |
|
RFQ | |
|
Master Electronics | SP 625 Heyco® Shorty Plugs RoHS: Compliant | 72000 Factory Stock |
|
$0.0297 / $0.0560 | Buy Now |