Part Details for 169-60309 by HellermannTyton
Overview of 169-60309 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59112-F36-03-094LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions. | |
54121-806030950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 169-60309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-169-60309-ND
|
DigiKey | CONVOLUTED TUBING, FLAME RETARDA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2982 | Buy Now |
DISTI #
3937-169-60309-ND
|
DigiKey | CONVOLUTED TUBING, FLAME RETARDA Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.6600 | Buy Now |
DISTI #
329-169-60309
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Unslit, 0.38" Dia, PE, Gray, 1500 ft/ctn RoHS: Compliant | 0 |
|
$0.2760 | Order Now |
DISTI #
71959810
|
RS | Convoluted Tubing, Flame Retardant, Unslit, 0.38" Dia, PE, Gray | HellermannTyton 169-60309 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.5100 / $0.5500 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Flame Retardant - Unslit - 0.38" Dia - PE - Gray - 1500 ft/ctn RoHS: Compliant | 0 |
|
$0.3806 / $0.5723 | Buy Now |
DISTI #
000000000006071468
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Unslit, 0.38 Dia, PE, Gray, 1500 ft/ctn Min Qty: 1500 | 0 |
|
$0.3298 / $0.3583 | Buy Now |