Part Details for 169-60126 by HellermannTyton
Overview of 169-60126 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL6012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625, | |
XFL6012-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 2625 | |
XFL6012-601ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 169-60126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-169-60126-ND
|
DigiKey | CONVOLUTED TUBING, SPLIT, 1.0" D Min Qty: 300 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3214 | Buy Now |
DISTI #
329-169-60126
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLUTED TUBING,SLIT,1.0" RoHS: Compliant | 0 |
|
$1.1500 | Order Now |
DISTI #
73928443
|
RS | Convoluted Tubing, Split, 1.0" Dia, PP-FR, Orange | HellermannTyton 169-60126 RoHS: Compliant Min Qty: 1 Package Multiple: 300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$566.9900 / $616.2900 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Split - 1.0" Dia - PP-FR - Orange - 300 ft/pkg RoHS: Compliant | 0 |
|
$1.4900 / $2.2500 | Buy Now |
DISTI #
169-60126
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLUTED TUBING,SLIT,1.0" RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Spool |
Americas - 300 In Stock |
|
$1.1100 | Buy Now |
DISTI #
000000000006351090
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Split, 1.0 Dia, PP-FR, Orange, 300 ft/pkg Min Qty: 300 | 0 |
|
$1.3300 / $1.4400 | Buy Now |