Part Details for 169-60110 by HellermannTyton
Overview of 169-60110 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE291660110H | Amphenol Communications Solutions | Modular Jack - 6P6C, Right Angle, Single Port, No Shield, No Panel Stops | |
RJE1J1660110B | Amphenol Communications Solutions | Modular Jack - 6P6C, Vertical, Single Port, Narrow Profile, No Shield, No LEDs, Tube Packaging | |
75160-110-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch |
Price & Stock for 169-60110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-169-60110-ND
|
DigiKey | CONVOLUTED TUBING, FLAME RETARDA Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1400 | Buy Now |
DISTI #
3937-169-60110-ND
|
DigiKey | CONVOLUTED TUBING, FLAME RETARDA Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.3100 | Buy Now |
DISTI #
329-169-60110
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Unslit, 0.25" Dia, PP, Black, 2500 ft/ctn RoHS: Compliant | 0 |
|
$0.1290 | Order Now |
DISTI #
71959797
|
RS | Convoluted Tubing, Flame Retardant, Unslit, 0.25" Dia, PP, Black | HellermannTyton 169-60110 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.1860 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Flame Retardant - Unslit - 0.25" Dia - PP - Black - 2500 ft/ctn RoHS: Compliant | 0 |
|
$0.1839 / $0.2796 | Buy Now |
DISTI #
000000000006071455
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Unslit, 0.25 Dia, PP, Black, 2500 ft/ctn Min Qty: 2500 | 0 |
|
$0.1549 / $0.1682 | Buy Now |