Part Details for 169-60102 by HellermannTyton
Overview of 169-60102 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-102KLB | Coilcraft Inc | General Purpose Inductor, 1uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
XEL6060-102MEC | Coilcraft Inc | General Purpose Inductor, | |
XAL6060-102 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 169-60102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-169-60102-ND
|
DigiKey | CONVOLUTED TUBING, FLAME RETARDA Min Qty: 1100 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2430 | Buy Now |
DISTI #
329-169-60102
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Slit, 0.5" Dia, PPFR, Black, 1100 ft/ctn RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
DISTI #
71959789
|
RS | Convoluted Tubing, Flame Retardant, Slit, 0.5" Dia, PPFR, Black | HellermannTyton 169-60102 RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.3220 | RFQ |
|
Onlinecomponents.com | Convoluted Tubing - Flame Retardant - Slit - 0.5" Dia - PPFR - Black - 1100 ft/ctn RoHS: Compliant |
364 In Stock |
|
$0.3100 / $0.4554 | Buy Now |
DISTI #
67590125
|
Verical | 169-60102 Min Qty: 150 Package Multiple: 50 Date Code: 2311 | Americas - 350 |
|
$0.4217 / $0.5920 | Buy Now |
DISTI #
000000000006071447
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Flame Retardant, Slit, 0.5 Dia, PPFR, Black, 1100 ft/ctn Min Qty: 1100 | 0 |
|
$0.2687 / $0.2918 | Buy Now |
|
Master Electronics | Convoluted Tubing - Flame Retardant - Slit - 0.5" Dia - PPFR - Black - 1100 ft/ctn RoHS: Compliant |
364 In Stock |
|
$0.3100 / $0.4554 | Buy Now |