169-4-014-0-T-LS0
MPE-Garry GmbH
Description: Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal

Overview of 169-4-014-0-T-LS0 by MPE-Garry GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 169-4-014-0-T-LS0 by MPE-Garry GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 169-4-014-0-T-LS0 by MPE-Garry GmbH

169-4-014-0-T-LS0
MPE-Garry GmbH
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MPE GARRY GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.087 inch
Body Depth
0.236 inch
Body Length
1.102 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
700VAC V
Filter Feature
NO
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
2.0066 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. 169-4-014-0-T-LS0
    MPE-Garry GmbH
    Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal
    VS

Alternate Parts for 169-4-014-0-T-LS0

This table gives cross-reference parts and alternative options found for 169-4-014-0-T-LS0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 169-4-014-0-T-LS0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
850-80-014-30-135101 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator PRECI-DIP SSA 169-4-014-0-T-LS0 vs 850-80-014-30-135101
KT-R-14 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle Morethanall Co Ltd 169-4-014-0-T-LS0 vs KT-R-14
830-80-014-30-001101 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle PRECI-DIP SSA 169-4-014-0-T-LS0 vs 830-80-014-30-001101
STLSMD30-14-SGU Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle MPE-Garry GmbH 169-4-014-0-T-LS0 vs STLSMD30-14-SGU
0056D-90-S1-30-3.0/2.6 Board Connector, 90 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle Singatron Enterprises Co 169-4-014-0-T-LS0 vs 0056D-90-S1-30-3.0/2.6
FH-D-14 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle Morethanall Co Ltd 169-4-014-0-T-LS0 vs FH-D-14
350-10-114-01-714101 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 169-4-014-0-T-LS0 vs 350-10-114-01-714101
800-10-014-20-101101 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle PRECI-DIP SSA 169-4-014-0-T-LS0 vs 800-10-014-20-101101
1242130141 Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle Acmelux Taiwan Inc 169-4-014-0-T-LS0 vs 1242130141
350-80-114-01-609101 Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator PRECI-DIP SSA 169-4-014-0-T-LS0 vs 350-80-114-01-609101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 169-4-014-0-T-LS0 by MPE-Garry GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 169-4-014-0-T-LS0 by MPE-Garry GmbH

Select Manufacturer
Which Manufacturer of 169-4-014-0-T-LS0 would you like to use for your alert(s)?
  • Please alert me when 169-4-014-0-T-LS0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 169-4-014-0-T-LS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 169-4-014-0-T-LS0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 169-4-014-0-T-LS0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 169-4-014-0-T-LS0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 169-4-014-0-T-LS0 by MPE-Garry GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: