Part Details for 169-0019-004 by C&K
Overview of 169-0019-004 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AIRZ-T7A | Renesas Electronics Corporation | Compact Synchronous Buck Regulators | |
ISL80019AEVAL1Z | Renesas Electronics Corporation | High-Efficiency Sync Buck Regulator Eval Board with 2.7V to 5.5V Vin range and 1.8V 1.5A Output |
Price & Stock for 169-0019-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2324
|
Newark | Switch Hardware Pushbutton |C&k Components 169-0019-004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.4500 | Buy Now |
DISTI #
000000000003026321
|
Sager | Switch Hardware Min Qty: 1000 | 366 |
|
$0.6253 / $0.6700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3139 |
|
RFQ |