Part Details for 1689990000 by Weidmüller Interface GmbH & Co. KG
Overview of 1689990000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1689990000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8148
|
Newark | Standard Terminal Block, Product Range:-, No. Of Contacts:4Contacts, Pitch Spacing:-, Connector Type:Terminal Block, Connector Mounting:Din Rail Mount, Wire Size Awg Max:12Awg, Wire Size Awg Min:26Awg, Contact Plating:- Rohs Compliant: Yes |Weidmuller 1689990000 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3900 / $6.7300 | Buy Now |
DISTI #
281-3676-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
252 In Stock |
|
$5.4029 / $8.5400 | Buy Now |
DISTI #
1689990000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 10A - Bulk (Alt: 1689990000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$5.2564 | Buy Now |
DISTI #
470-1689990000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDK 2.5V RoHS: Compliant | 156 |
|
$5.4000 / $8.5400 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 10A |
35 In Stock 1750 Factory Stock |
|
$5.5200 / $8.2900 | Buy Now |
DISTI #
82392270
|
Verical | Conn Feed-Through Terminal Block 2 POS Tension Clamp ST T DIN Rail 10A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2205 | Americas - 35 |
|
$7.6700 / $10.7770 | Buy Now |
DISTI #
1689990000
|
Avnet Abacus | Conn Feed-Thru 2 POS ST 10A (Alt: 1689990000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 10A |
35 In Stock 1750 Factory Stock |
|
$5.5200 / $8.2900 | Buy Now |