Part Details for 1689750 (ALTERNATE: VS-25-A) by Phoenix Contact
Overview of 1689750 (ALTERNATE: VS-25-A) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25RM-12LB#B01 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use | |
BCR25RM-12LB#B00 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use | |
BCR25FM-14LJ#BG0 | Renesas Electronics Corporation | 700V - 25A - Triac Medium Power Use |
Price & Stock for 1689750 (ALTERNATE: VS-25-A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70254482
|
RS | D-SUB panel mounting frame, shell size 3, IP67 degree of protection | Phoenix Contact 1689750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$8.4800 / $10.5900 | Buy Now |