-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13674-ND
|
DigiKey | CONN D-TYPE RCPT 5POS R/A SLDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$18.0340 / $24.8700 | Buy Now |
DISTI #
651-1688825
|
Mouser Electronics | Power to the Board VS-PSC 1.5/5-M RoHS: Compliant | 0 |
|
$18.6900 / $23.4800 | Order Now |
DISTI #
71549744
|
RS | Terminal Block, Header, Male Pins, (4 Side), 5 Pos, 0.138" (3.50mm) pitch, | Phoenix Contact 1688825 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.7200 / $26.7400 | RFQ |
|
Onlinecomponents.com | POWER-SUBCON header - for mounting side - 5-pos. - shielded - green - for wall thicknesses up to 2.0 or 4.5 mm - with spacer pin SW 5L5/4-40 UNC-M 3 x 8 RoHS: Compliant | 0 |
|
$18.6600 / $23.7100 | Buy Now |
DISTI #
000000000000797313
|
Sager | Power to the Board VS-PSC 1.5/5-M Min Qty: 1 | 0 |
|
$22.6700 / $26.4400 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 950 |
|
RFQ | |
|
Master Electronics | POWER-SUBCON header - for mounting side - 5-pos. - shielded - green - for wall thicknesses up to 2.0 or 4.5 mm - with spacer pin SW 5L5/4-40 UNC-M 3 x 8 RoHS: Compliant | 0 |
|
$18.6600 / $23.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1688825
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688825
Phoenix Contact
Rectangular Power Connector, 5 Contact(s), Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for 1688825. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1688825, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5569-05A4S | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 1688825 vs 5569-05A4S |
46007-4605 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1688825 vs 46007-4605 |
10136646-05313LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1688825 vs 10136646-05313LF |
10136646-05414LF | Board Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Locking, Natural Insulator | Amphenol FCi | 1688825 vs 10136646-05414LF |
PLS5W5M3N0A1 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Amphenol Positronic | 1688825 vs PLS5W5M3N0A1 |
0757570152 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1688825 vs 0757570152 |
10136656-0511LF | Board Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator | Amphenol FCi | 1688825 vs 10136656-0511LF |
46007-0805 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 1688825 vs 46007-0805 |
93070-1003 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 1688825 vs 93070-1003 |
5569-05A3-210 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal | Molex | 1688825 vs 5569-05A3-210 |