Part Details for 1688380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1688380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1688380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | OMNIMATE RANGE-PITCH 5.08 MM SOCKET BLOCK Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant |
|
|
RFQ | |
DISTI #
1688380000
|
Avnet Abacus | BLZ 5.08/5 SN OR BEDR Omnimate Range 5.00/5.08 (Alt: 1688380000) RoHS: Compliant Min Qty: 504 Package Multiple: 504 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |