Part Details for 1688353 by Phoenix Contact
Overview of 1688353 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1688353
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2684-ND
|
DigiKey | CONN BACKSHELL 9POS 45DEG GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
12 In Stock |
|
$6.5100 | Buy Now |
DISTI #
651-1688353
|
Mouser Electronics | D-Sub Backshells VS-09-T-2M16 9P HOUSING RoHS: Compliant | 120 |
|
$6.2900 / $8.6200 | Buy Now |
|
Onlinecomponents.com | D-SUB sleeve housings - degree of protection: IP67 - material: PA - cable outlet: Angled - size of housing: 1 - color: gray RoHS: Compliant |
105 In Stock |
|
$6.1700 / $8.9000 | Buy Now |
|
Quest Components | D-SUB 9, PLASTIC SLEEVE HOUSING | 5 |
|
$7.1100 / $14.2200 | Buy Now |
DISTI #
1688353
|
TTI | D-Sub Backshells VS-09-T-2M16 9P HOUSING Min Qty: 5 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$6.1700 / $7.0200 | Buy Now |
DISTI #
000000000000801005
|
Sager | D-Sub Backshells VS-09-T-2M16 9P HOUSING Min Qty: 5 | 0 |
|
$8.0000 / $9.3300 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB sleeve housings | 960 |
|
RFQ | |
|
Master Electronics | D-SUB sleeve housings - degree of protection: IP67 - material: PA - cable outlet: Angled - size of housing: 1 - color: gray RoHS: Compliant |
105 In Stock |
|
$6.1700 / $8.9000 | Buy Now |
|
Neutron USA | D-SUB sleeve housing, 9Pos Angled VARIOSUB Plastic 3.0-9.0mmCblDia Push-pullLocking | 50 |
|
$68.0700 | Buy Now |
Part Details for 1688353
1688353 CAD Models
1688353 Part Data Attributes:
|
1688353
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688353
Phoenix Contact
Connector Accessory, 0.1181in Min Cable Dia, 0.3543in Max Cable Dia, Housing Item, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | HOUSING ITEM | |
Cable Entry-Max | 0.3543 inch | |
Cable Entry-Min | 0.1181 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C |