Part Details for 1688-1032-N by RAF Electronic Hardware
Results Overview of 1688-1032-N by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1688-1032-N Information
1688-1032-N by RAF Electronic Hardware is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD168804GA-8EU-A | Renesas Electronics Corporation | ICs for LED Lighting, , / | |
UPD168830MA-6A5-E1-A | Renesas Electronics Corporation | ICs for LED Lighting, , / |
Price & Stock for 1688-1032-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-1688-1032-N-ND
|
DigiKey | ROUND STANDOFFNO FINISH - NYLON1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 680 Factory Stock |
|
$0 | Buy Now |
DISTI #
RAF1688-1032-N
|
DB Roberts | 0 |
|
RFQ |