There are no models available for this part yet.
Overview of 1687650000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1687650000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K6629
|
Newark | Bl 3.50/02/180Lh Sn Or Bx Rohs Compliant: Yes |Weidmuller 1687650000 Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2100 / $2.7600 | Buy Now | |
DISTI #
1687650000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 3.5MM Min Qty: 132 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3283 | Buy Now | |
DISTI #
1687650000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1687650000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$1.6009 / $1.8442 | Buy Now | |
DISTI #
470-1687650000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/02/180LH SN OR BX RoHS: Compliant | 0 |
|
$1.9700 / $3.7400 | Order Now | |
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 0 |
|
$1.6800 / $2.5200 | Buy Now | ||
DISTI #
1687650000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1687650000) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |