Part Details for 1685B by B&K Precision Corporation
Overview of 1685B by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1685B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1643
|
Newark | Power Supply, Dc, 60V, 5A, 300W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:5A, Power Rating:300W, Supply Voltage Min:100Vac Rohs Compliant: Yes |B&k Precision 1685B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$441.0000 | Buy Now |
DISTI #
BK1685B-ND
|
DigiKey | POWER SUPPLY DC SW 1-60V 5A Min Qty: 1 Lead time: 16 Weeks Container: Box |
98 In Stock |
|
$441.0000 | Buy Now |
DISTI #
615-1685B
|
Mouser Electronics | Bench Top Power Supplies 1-60V, 5A Switching DC Power Supply RoHS: Compliant | 9 |
|
$441.0000 | Buy Now |
DISTI #
70241744
|
RS | Switching DC Power Supply 1-60V 5A Series | B&K Precision 1685B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$441.0000 | Buy Now |
|
Onlinecomponents.com | 1-60V, 5A Switching DC Power Supply | 0 |
|
$551.2500 | Buy Now |
DISTI #
19880.1
|
TestEquity LLC | B&K Precision 1685B DC Power Supply, Single Output, 60 V, 5 A, 300 W, 100-240 VAC, Value Series | 3 |
|
$441.0000 | Buy Now |