Part Details for 168473K100C-F by Cornell Dubilier Electronics Inc
Overview of 168473K100C-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168473K100C-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8436
|
Newark | Film/M Rohs Compliant: Yes |Cornell Dubilier 168473K100C-F RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 | Buy Now |
DISTI #
168473K100C-F-ND
|
DigiKey | CAP FILM 0.047UF 10% 100VDC RAD Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5004 | Buy Now |
DISTI #
539-168473K100C-F
|
Mouser Electronics | Film Capacitors 0.047uF 100V 10% RoHS: Compliant | 0 |
|
$0.5150 | Order Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.047uF (+/-) 10% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant | 0 |
|
$0.4469 / $0.9360 | Buy Now |
DISTI #
168473K100C-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.4800 | Buy Now |
Part Details for 168473K100C-F
168473K100C-F CAD Models
168473K100C-F Part Data Attributes
|
168473K100C-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
168473K100C-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 168473K100C-F
This table gives cross-reference parts and alternative options found for 168473K100C-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 168473K100C-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242A473K20C000 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | 168473K100C-F vs C242A473K20C000 |
F622JF473K100ALL0L | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED | KEMET Corporation | 168473K100C-F vs F622JF473K100ALL0L |
SBEC2470CK00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | 168473K100C-F vs SBEC2470CK00K |
RSBEC2470JC00K | Film Capacitor, | KEMET Corporation | 168473K100C-F vs RSBEC2470JC00K |
SBEC2470JB00K | Film Capacitor, | KEMET Corporation | 168473K100C-F vs SBEC2470JB00K |
SBEC2470JH00K | Film Capacitor, | KEMET Corporation | 168473K100C-F vs SBEC2470JH00K |
RSBEC2470JH00K | Film Capacitor, | KEMET Corporation | 168473K100C-F vs RSBEC2470JH00K |
185473K100RCA-F | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 168473K100C-F vs 185473K100RCA-F |
SBEC2470DQ00K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.047uF, 2810, | KEMET Corporation | 168473K100C-F vs SBEC2470DQ00K |
RSBEC2470JA00K | Film Capacitor, | KEMET Corporation | 168473K100C-F vs RSBEC2470JA00K |