There are no models available for this part yet.
Overview of 1684072 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1684072 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14X2946
|
Newark | |Phoenix Contact 1684072 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1684072-ND
|
DigiKey | CBL 19POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$189.1162 / $222.4900 | Buy Now | |
DISTI #
651-1684072
|
Mouser Electronics | Sensor Cables / Actuator Cables 19POS F/M ANG 10M RoHS: Compliant | 1 |
|
$198.5400 / $222.3400 | Buy Now | |
Onlinecomponents.com | Master cable - application: Sensor/actuator box - connection method: M12 socket Plastic - number of positions: 19 - slot assignment: Double - status display: No, master cable connection: M23 plug connection - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$188.3500 / $207.9000 | Buy Now | ||
DISTI #
000000000000778188
|
Sager | Sensor Cables / Actuator Cables 19POS F/M ANG 10M Min Qty: 1 | 0 |
|
$225.3100 / $242.6500 | Buy Now | |
Dynamic Solutions GmbH | Master cable | 960 |
|
RFQ | |||
Master Electronics | Master cable - application: Sensor/actuator box - connection method: M12 socket Plastic - number of positions: 19 - slot assignment: Double - status display: No, master cable connection: M23 plug connection - PUR/PVC - cable length: 5 m - shielding: no RoHS: Compliant | 0 |
|
$188.3500 / $207.9000 | Buy Now |
CAD Models for 1684072 by Phoenix Contact
Part Data Attributes for 1684072 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYURETHANE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
19
|