Part Details for 1684 by Keystone Electronics Corp
Overview of 1684 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-684KLD | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-684KL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 1684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1684-ND
|
DigiKey | CONN PIN RCPT .048-.064 SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
330 In Stock |
|
$1.3800 | Buy Now |
DISTI #
70844993
|
RS | Micro Pin, Solder, Jack, .213 L, Pin Size .048-.064, Brass/Tin | Keystone Electronics 1684 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5570 / $0.6960 | RFQ |
|
Future Electronics | Pin Receptacle Connector 0.048 0.064 (1.22mm 1.63mm) No Tail Solder RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.6700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
DISTI #
66754503
|
Verical | 1684 Min Qty: 16 Package Multiple: 1 | Americas - 50 |
|
$3.5057 / $4.5575 | Buy Now |
Part Details for 1684
1684 CAD Models
1684 Part Data Attributes
|
1684
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1684
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |