Part Details for 1684-74 by Klein Tools Inc
Overview of 1684-74 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-684KLB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-684KLD | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 | |
MSS7341-684KL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS |
Price & Stock for 1684-74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06J8821
|
Newark | Ehs Cable Grip, 13.97Mm, 8000Lb, Accessory Type:Ehs Cable Grip, Product Range:Chicago 1684 Series Rohs Compliant: Na |Klein Tools 1684-74 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$737.3200 | Buy Now |
DISTI #
1684-74-ND
|
DigiKey | CHICAGO GRIP CURVED-JAW GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$509.4800 | Buy Now |
DISTI #
247-1684-74
|
Mouser Electronics | Cable Mounting & Accessories Chicago Grip for EHS Cable, Curved Jaw | 0 |
|
$458.9200 / $491.7400 | Order Now |
|
Onlinecomponents.com | Chicago(R) Grip for EHS Cable, Curved Jaw | Klein Tools 1684-74 RoHS: Compliant | 0 |
|
$438.2100 / $463.8100 | Buy Now |