-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, Female-Female-Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5865
|
Newark | Sensor Splitter, 5P, M12 Plug-2Xm12 Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:5 Position M12 Plug, Convert To Splitter:2 X 5 Position M12 Receptacle, Adapter Body Color:- Rohs Compliant: Yes |Phoenix Contact 1683468 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$33.0500 / $47.1500 | Buy Now |
DISTI #
14X2919
|
Newark | Sac-5P-M12Y/2Xm12Fs Vp |Phoenix Contact 1683468 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4185-ND
|
DigiKey | CONN Y-ADPT 5P-5/5P M-F/F INLINE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
201 In Stock |
|
$27.4920 / $34.1300 | Buy Now |
DISTI #
651-1683468
|
Mouser Electronics | Circular Metric Connectors M12 Y 5P PLG-RECPTS RoHS: Compliant | 229 |
|
$27.4900 / $32.4100 | Buy Now |
|
Onlinecomponents.com | Y distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded - Parallel distributor RoHS: Compliant |
85 In Stock 378 Factory Stock |
|
$26.8200 / $40.2000 | Buy Now |
DISTI #
1683468
|
TTI | Circular Metric Connectors M12 Y 5P PLG-RECPTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.0400 / $31.9100 | Buy Now |
DISTI #
000000000000686313
|
Sager | Circular Metric Connectors M12 Y 5P PLG-RECPTS Min Qty: 1 | 0 |
|
$33.3700 / $40.3300 | Buy Now |
|
Dynamic Solutions GmbH | Y distributor | 1700 |
|
RFQ | |
|
Master Electronics | Y distributor - 5-position - unshielded - Plug straight M12 - A-coded - on Socket straight M12 - A-coded and Socket straight M12 - A-coded - Parallel distributor RoHS: Compliant |
85 In Stock 378 Factory Stock |
|
$26.8200 / $40.2000 | Buy Now |
|
Neutron USA | Splitter, Y Type, M12, Straight, Male/Female/Female, PLUSCON Series | 50 |
|
$67.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1683468
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1683468
Phoenix Contact
RF Connector Adapter, Female-Female-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RF Y ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE-FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |