Part Details for 1683330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1683330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1683330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7999
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1683330000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$1.0500 / $2.3500 | Buy Now |
DISTI #
281-4647-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$0.8860 / $2.2600 | Buy Now |
DISTI #
1683330000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 1683330000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9907 | Buy Now |
DISTI #
10B7999
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 10B7999) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 36 Partner Stock |
|
$1.3900 / $2.2300 | Buy Now |
DISTI #
470-1683330000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5 SW | 200 |
|
$0.9330 / $2.2500 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A |
367 In Stock 2000 Factory Stock |
|
$0.9730 / $1.5070 | Buy Now |
|
Quest Components | MODULAR TERMINAL BLOCK, 27A, 2.5MM2, 1 DECK(S) | 100 |
|
$0.9444 / $1.5740 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$1.0000 / $1.5400 | Buy Now |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A |
367 In Stock 2000 Factory Stock |
|
$0.9730 / $1.5070 | Buy Now |