Part Details for 1683310000 by Weidmüller Interface GmbH & Co. KG
Overview of 1683310000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1683310000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B7997
|
Newark | Terminal Block, Din Rail, 2Pos, 12Awg, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Tension Clamp, Rated Current:24A, Rated Voltage:800V Rohs Compliant: Yes |Weidmuller 1683310000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
281-4646-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-30AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$0.8686 / $2.2100 | Buy Now |
DISTI #
1683310000
|
Avnet Americas | Conn Feed-Thru 2 POS ST 25A - Bulk (Alt: 1683310000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.8432 / $0.9713 | Buy Now |
DISTI #
470-1683310000
|
Mouser Electronics | DIN Rail Terminal Blocks ZDU 2.5 GY RoHS: Compliant | 600 |
|
$0.8680 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant |
178 In Stock 2000 Factory Stock |
|
$0.9880 / $1.4800 | Buy Now |
DISTI #
1683310000
|
Avnet Abacus | Conn Feed-Thru 2 POS ST 25A (Alt: 1683310000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 25A RoHS: Compliant |
178 In Stock 2000 Factory Stock |
|
$0.9880 / $1.4800 | Buy Now |