Part Details for 1683-440-SS by RAF Electronic Hardware
Overview of 1683-440-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, | |
MSS5131-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1683-440-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3741
|
Newark | Standoff, Round Female, Ss, 11.11Mm, Standoff Material:Stainless Steel, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:-, Overall Length:11.11Mm, External Width:6.35Mm Rohs Compliant: Yes |Raf Electronic Hardware 1683-440-SS RoHS: Compliant Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 1262 |
|
$1.0100 / $1.1800 | Buy Now |
DISTI #
1772-1683-440-SS-ND
|
DigiKey | 1/4 RD X 7/16 LENGTH Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
100 In Stock |
|
$1.7640 / $3.0200 | Buy Now |
DISTI #
761-1683-440-SS
|
Mouser Electronics | Standoffs & Spacers SS 4-40 7/16in 1/4in Round FEM Standoff RoHS: Compliant | 0 |
|
$1.3300 / $2.1800 | Order Now |
DISTI #
RAF1683-440-SS
|
DB Roberts | 0 |
|
RFQ |