Part Details for 1683-440-AL-7 by RAF Electronic Hardware
Overview of 1683-440-AL-7 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, Ferrite-Core, 2929, | |
MSS5131-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 1683-440-AL-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y3739
|
Newark | Standoff, Round Female, Alu, 11.11Mm, Standoff Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Round Female-Female, Body Length:-, Overall Length:11.11Mm, External Width:6.35Mm, Product Range:- Rohs Compliant: Yes |Raf Electronic Hardware 1683-440-AL-7 RoHS: Compliant Min Qty: 667 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 / $0.2560 | Buy Now |
DISTI #
761-1683-440-AL-7
|
Mouser Electronics | Standoffs & Spacers 1/4 RD FM S/O 7/16 4-40 AL CLR IRIDITE RoHS: Compliant | 29 |
|
$0.2220 / $0.5100 | Buy Now |
DISTI #
RAF1683-440-AL-7
|
DB Roberts | 0 |
|
RFQ |