Part Details for 1682LHMA040LQN9810 by Fenghua (HK) Electronics Ltd
Overview of 1682LHMA040LQN9810 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1682LHMA040LQN9810
1682LHMA040LQN9810 CAD Models
1682LHMA040LQN9810 Part Data Attributes
|
1682LHMA040LQN9810
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1682LHMA040LQN9810
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5100 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for 1682LHMA040LQN9810
This table gives cross-reference parts and alternative options found for 1682LHMA040LQN9810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1682LHMA040LQN9810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1682LHMA040LQN0810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 1682LHMA040LQN9810 vs 1682LHMA040LQN0810 |
2682LHMA040LQN3850 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 1682LHMA040LQN9810 vs 2682LHMA040LQN3850 |
LA5-80V682MS55# | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | 1682LHMA040LQN9810 vs LA5-80V682MS55# |
LH080M6800BP4-3540 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | 1682LHMA040LQN9810 vs LH080M6800BP4-3540 |
B41231A0688M000 | TDK Epcos | $3.9500 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 1682LHMA040LQN9810 vs B41231A0688M000 |
8682LHMA040LQN18E0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 1682LHMA040LQN9810 vs 8682LHMA040LQN18E0 |
8682LHMA040LQN5810 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 1682LHMA040LQN9810 vs 8682LHMA040LQN5810 |
8682LHMA040LQN08F0 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | 1682LHMA040LQN9810 vs 8682LHMA040LQN08F0 |
8682LHMA040LKN40 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF | 1682LHMA040LQN9810 vs 8682LHMA040LKN40 |
380LX682M080A042D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | 1682LHMA040LQN9810 vs 380LX682M080A042D |