Part Details for 1682LFM3035LKN48F0 by Fenghua (HK) Electronics Ltd
Overview of 1682LFM3035LKN48F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1682LFM3035LKN48F0
1682LFM3035LKN48F0 CAD Models
1682LFM3035LKN48F0 Part Data Attributes
|
1682LFM3035LKN48F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1682LFM3035LKN48F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3800 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 1682LFM3035LKN48F0
This table gives cross-reference parts and alternative options found for 1682LFM3035LKN48F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1682LFM3035LKN48F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LFM3035LKN2850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 8682LFM3035LKN2850 |
B41231C6688M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1682LFM3035LKN48F0 vs B41231C6688M007 |
1682LFM3035LKN3850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 1682LFM3035LKN3850 |
2682LFM3035LKN3810 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 2682LFM3035LKN3810 |
B41231C6688M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 1682LFM3035LKN48F0 vs B41231C6688M062 |
B41231C6688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 1682LFM3035LKN48F0 vs B41231C6688M060 |
SLPX682M050E5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | 1682LFM3035LKN48F0 vs SLPX682M050E5P3A |
1682LFM3035LKN58E0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 1682LFM3035LKN58E0 |
2682LFM3035LKN98F0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 2682LFM3035LKN98F0 |
1682LFM3035LKN2810 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1682LFM3035LKN48F0 vs 1682LFM3035LKN2810 |