Part Details for 1682LAM1625LYN0110 by Fenghua (HK) Electronics Ltd
Overview of 1682LAM1625LYN0110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1682LAM1625LYN0110
1682LAM1625LYN0110 CAD Models
1682LAM1625LYN0110 Part Data Attributes
|
1682LAM1625LYN0110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1682LAM1625LYN0110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2930 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1682LAM1625LYN0110
This table gives cross-reference parts and alternative options found for 1682LAM1625LYN0110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1682LAM1625LYN0110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8682LAM1625LZN1B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | 1682LAM1625LYN0110 vs 8682LAM1625LZN1B |
688KXM6R3MSQ | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 6800uF, | 1682LAM1625LYN0110 vs 688KXM6R3MSQ |
8682LAM1625LE07A | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | 1682LAM1625LYN0110 vs 8682LAM1625LE07A |
8682LAM1625LEN5110 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | 1682LAM1625LYN0110 vs 8682LAM1625LEN5110 |
8682LAM1625LEN0J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | 1682LAM1625LYN0110 vs 8682LAM1625LEN0J |
8682LAM1625LZ05B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,6.8MF,6.3VDC,20% -TOL,20% +TOL | 1682LAM1625LYN0110 vs 8682LAM1625LZ05B |
8682LAM1625LF01J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | 1682LAM1625LYN0110 vs 8682LAM1625LF01J |
8682LAM1625LEN4M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | 1682LAM1625LYN0110 vs 8682LAM1625LEN4M |
8682LAM1625LF01P | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF | 1682LAM1625LYN0110 vs 8682LAM1625LF01P |
UPS0J682MHD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 6800uF, | 1682LAM1625LYN0110 vs UPS0J682MHD1CV |