Part Details for 1682880000 by Weidmüller Interface GmbH & Co. KG
Overview of 1682880000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M9870
|
Newark | Bll 5.08/17/180B 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1682880000 RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7000 / $12.0500 | Buy Now |
DISTI #
1682880000-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3017 | Buy Now |
DISTI #
1682880000
|
Avnet Americas | Conn Board to Board SKT 17 POS 5.08mm Solder ST Thru-Hole Box - Bag (Alt: 1682880000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bag | 0 |
|
$6.2007 | Buy Now |
DISTI #
470-1682880000
|
Mouser Electronics | Headers & Wire Housings BLL 5.08/17/180B 3.2SN OR BX RoHS: Compliant | 0 |
|
$6.8200 / $11.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4300 / $8.2000 | Buy Now |
DISTI #
1682880000
|
Avnet Abacus | Conn Board to Board SKT 17 POS 5.08mm Solder ST Thru-Hole Box (Alt: 1682880000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |