Part Details for 1682838 by Phoenix Contact
Overview of 1682838 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1682838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1682838-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3900 | Buy Now |
DISTI #
651-1682838
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-5.0-PUR M12FR SH RoHS: Compliant | 2 |
|
$34.0100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$25.2800 / $31.8700 | Buy Now |
DISTI #
000000000000686297
|
Sager | Sensor Cables / Actuator Cables SAC-3P-5.0-PUR M12FR SH Min Qty: 1 | 0 |
|
$31.0500 / $36.2200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 980 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 5 m RoHS: Compliant | 0 |
|
$25.2800 / $31.8700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-5.0-PUR M12FR SH | 2 |
|
$115.1900 | Buy Now |
Part Details for 1682838
1682838 CAD Models
1682838 Part Data Attributes
|
1682838
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682838
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |