Part Details for 1682812 by Phoenix Contact
Overview of 1682812 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1682812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1682812-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2200 | Buy Now |
DISTI #
651-1682812
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-1.5-PUR M12FR SH RoHS: Compliant | 0 |
|
$21.3900 / $22.8300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.8200 / $23.7300 | Buy Now |
DISTI #
000000000000686295
|
Sager | Sensor Cables / Actuator Cables SAC-3P-1.5-PUR M12FR SH Min Qty: 1 | 0 |
|
$23.1200 / $26.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$18.8200 / $23.7300 | Buy Now |
Part Details for 1682812
1682812 CAD Models
1682812 Part Data Attributes
|
1682812
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682812
Phoenix Contact
Circular Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |