Part Details for 1682663 by Phoenix Contact
Overview of 1682663 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1682663-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2800 | Buy Now |
DISTI #
651-1682663
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MS 3.0-PUR SH RoHS: Compliant | 0 |
|
$22.4400 / $25.2800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |
DISTI #
000000000000686280
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MS 3.0-PUR SH Min Qty: 1 | 0 |
|
$25.6000 / $29.8700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$21.0800 / $26.7800 | Buy Now |
Part Details for 1682663
1682663 CAD Models
1682663 Part Data Attributes:
|
1682663
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1682663
Phoenix Contact
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 3 |