Part Details for 1682333 (ALTERNATE: SAC-3P-M 8MS/3 0-PUR/M12FS) by Phoenix Contact
Overview of 1682333 (ALTERNATE: SAC-3P-M 8MS/3 0-PUR/M12FS) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1682333 (ALTERNATE: SAC-3P-M 8MS/3 0-PUR/M12FS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71269762
|
RS | Cable Assembly, M8 Male, Straight, 3 Positions, 3 m, M12-M8 Cordset Series | Phoenix Contact 1682333 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$24.4600 / $26.4500 | Buy Now |