Part Details for 1681910 by Phoenix Contact
Results Overview of 1681910 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1681910 Information
1681910 by Phoenix Contact is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1681910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X5837
|
Newark | Sensor Cable, Pur, M8 Sensor Straight 3 Position Plug, M8 Sensor Straight 3 Position Receptacle Rohs... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$20.3600 / $29.4900 | Buy Now |
DISTI #
277-4348-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 1.97' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on ... more RoHS: Compliant |
1 In Stock 160 Factory Stock |
|
$24.3700 / $25.6500 | Buy Now |
DISTI #
1681910
|
TTI | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0,6-PUR/M 8FS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.3700 / $26.9100 | Buy Now |
DISTI #
000000000000180769
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0,6-PUR/M 8FS Min Qty: 1 | 0 |
|
$24.3700 / $28.4300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 4000 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M8 - on ... more RoHS: Compliant |
1 In Stock 160 Factory Stock |
|
$24.3700 / $25.6500 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-3P-M 8MS/ 0,6-PUR/M 8FS | 50 |
|
$61.5200 | Buy Now |
Part Details for 1681910
1681910 CAD Models
1681910 Part Data Attributes
|
1681910
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681910
Phoenix Contact
Interconnection Device, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | INTERCONNECTION DEVICE |