-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1681127 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0546
|
Newark | Receptacle, M12, Pluscon, A Code, 4 Way, Product Range:-, Sensor Connector Size:M12, Sensor Conne... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$18.6300 / $26.7500 | Buy Now |
DISTI #
277-4137-ND
|
DigiKey | CONN RCPT FMALE 4P SCREW Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2075 In Stock |
|
$12.3300 | Buy Now |
DISTI #
651-1681127
|
Mouser Electronics | Circular Metric Connectors M12 SKT 4P PG7 BLK SACC-M12FS-4CON-PG7M RoHS: Compliant | 241 |
|
$12.3300 / $13.2200 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl materi... more RoHS: Compliant |
97 In Stock 552 Factory Stock |
|
$12.3300 / $12.9800 | Buy Now |
DISTI #
1681127
|
TTI | Circular Metric Connectors M12 SKT 4P PG7 BLK SACC-M12FS-4CON-PG7M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 289 In Stock |
|
$12.3300 / $13.6100 | Buy Now |
DISTI #
SACCM12FS4CONPG7M
|
TME | Connector: M12, plug, PIN: 4, female, A code-DeviceNet / CANopen Min Qty: 1 | 6 |
|
$8.8100 / $10.7500 | Buy Now |
DISTI #
000000000000686239
|
Sager | Circular Metric Connectors M12 SKT 4P PG7 BLK SACC-M12FS-4CON-PG7M Min Qty: 1 | 0 |
|
$12.3300 / $14.3800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1600 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 4-position - Socket straight M12 - A-coded - Screw connection - knurl materi... more RoHS: Compliant |
97 In Stock 552 Factory Stock |
|
$12.3300 / $12.9800 | Buy Now |
|
Vyrian | Connectors | 197 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1681127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1681127
Phoenix Contact
Circular Connector, 4 Contact(s), Polyamide, Female, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 4 |