Part Details for 1681088 (ALTERNATE: SACC-M12MS-4CON-PG 7) by Phoenix Contact
Overview of 1681088 (ALTERNATE: SACC-M12MS-4CON-PG 7) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1681088 (ALTERNATE: SACC-M12MS-4CON-PG 7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169445
|
RS | Plug Actuator 4 A 150 VDC 24 AWG&frasl kcmil (Min.) (Conductor Cross Section | Phoenix Contact 1681088 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 56 |
|
$10.6900 / $13.1200 | Buy Now |