Part Details for 168102J100A-F by Cornell Dubilier Electronics Inc
Overview of 168102J100A-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 168102J100A-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6010
|
Newark | Capacitor Polyester Film, 1000Pf, 100V, 5%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 168102J100A-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 533 |
|
$0.8860 / $0.9540 | Buy Now |
DISTI #
338-3929-ND
|
DigiKey | CAP FILM 1000PF 5% 100VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3262 In Stock |
|
$0.4097 / $1.4300 | Buy Now |
DISTI #
539-168102J100A-F
|
Mouser Electronics | Film Capacitors 0.001uF 100V 5% RoHS: Compliant | 4299 |
|
$0.7560 / $1.4300 | Buy Now |
DISTI #
V99:2348_07464142
|
Arrow Electronics | Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Americas - 6 |
|
$0.1028 / $0.5402 | Buy Now |
DISTI #
70186178
|
RS | Capacitor, Metallized Polyester, .001uF, 100V, 5% | Cornell-Dubilier 168102J100A-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 1151 |
|
$1.0000 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Metallized Polyester Capacitor - 0.001uF (+/-) 5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS RoHS: Compliant |
8165 In Stock 3000 Factory Stock |
|
$0.7700 / $2.2060 | Buy Now |
DISTI #
60625782
|
Verical | Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2114 | Americas - 8150 |
|
$1.3130 / $2.8739 | Buy Now |
DISTI #
84351874
|
Verical | Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.7440 | Buy Now |
DISTI #
168102J100A-F
|
TTI | Film Capacitors 0.001uF 100V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk |
Americas - 4500 In Stock |
|
$0.7800 | Buy Now |
DISTI #
168102J100A-F
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 168102J100A-F
168102J100A-F CAD Models
168102J100A-F Part Data Attributes
|
168102J100A-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
168102J100A-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for 168102J100A-F
This table gives cross-reference parts and alternative options found for 168102J100A-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 168102J100A-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C242A102J20A201 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | 168102J100A-F vs C242A102J20A201 |
185102J100AAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 168102J100A-F vs 185102J100AAB-F |
C242A102J20C000 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Xiamen Faratronic Co Ltd | 168102J100A-F vs C242A102J20C000 |
185102J100RAB-F | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 168102J100A-F vs 185102J100RAB-F |