-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Screw, PA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X6029
|
Newark | Screw Plug, M12, Pa 6.6, 0.4Nm, Accessory Type:Screw Plug, For Use With:M12 Sockets Of Boxes, Sensor/Actuator Cable & Flush Type Connectors, Product Range:- Rohs Compliant: Yes |Phoenix Contact 1680539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 832 |
|
$1.4500 / $1.7900 | Buy Now |
DISTI #
277-4154-ND
|
DigiKey | CONN SCREW PLUG M12 BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6300 In Stock |
|
$1.0512 / $1.6300 | Buy Now |
DISTI #
651-1680539
|
Mouser Electronics | Circular Metric Connectors PROT-M12 RoHS: Compliant | 4637 |
|
$1.0500 / $1.6300 | Buy Now |
DISTI #
V36:1790_10644053
|
Arrow Electronics | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Americas - 4512 |
|
$1.0261 / $1.6159 | Buy Now |
DISTI #
V99:2348_10644053
|
Arrow Electronics | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2030 | Americas - 7 |
|
$0.3376 / $0.9741 | Buy Now |
|
Onlinecomponents.com | M12 screw plug for unoccupied M12 sockets of the sensor/actuator cable, boxes and flush-type connectors RoHS: Compliant |
535 In Stock 4232 Factory Stock |
|
$0.9370 / $1.1390 | Buy Now |
DISTI #
53854560
|
Verical | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 4512 |
|
$1.0261 / $1.5249 | Buy Now |
DISTI #
78973128
|
Verical | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 45 Package Multiple: 5 Date Code: 1901 | Americas - 405 |
|
$1.2740 / $1.4820 | Buy Now |
DISTI #
61617613
|
Verical | Sensor Accessories Screw Plug Straight Polyamide 6/6 RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2030 | Americas - 7 |
|
$0.3376 | Buy Now |
DISTI #
1680539
|
TTI | Circular Metric Connectors PROT-M12 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each |
Americas - 4185 In Stock |
|
$1.0200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1680539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1680539
Phoenix Contact
Connector Accessory, Screw, PA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | SCREW | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA |